108062 | Riegler
Kamlok quick-connect coupling plug, L 83.5 mm, 16 bar, aluminum, for hose, 108062
Order No.: 63G2329
EAN: 4047322403504
MPN:
108062
1116.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.7104 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
9.71 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7104 €
3 pcs.
9.2106 €
5 pcs.
8.7703 €
7 pcs.
8.2348 €
10 pcs.
7.7707 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Kamlok quick-connect coupling plug | |
| Thread size | R2 | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Length | 83.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 76090000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |