108059 | Riegler

Kamlok quick-connect coupling plug, L 67.8 mm, 16 bar, aluminum, for hose, 108059

Order No.: 63G2326
EAN: 4047322403474
MPN:
108059
1116.10
108059 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6406 € *
Available in 3 Days: 67 pcs. - if ordered today
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
5 pcs.
5.3550 €
10 pcs.
5.0932 €
15 pcs.
4.7838 €
20 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type Kamlok quick-connect coupling plug
Thread size R1
Pressure 16 bar
Material aluminum
Length 67.8 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 76090000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes