107992 | Riegler

Internal threaded pipe, L 120 mm, 15 bar, brass, for temperature controlled couplings, 107992

Order No.: 63G2275
EAN: 4047322259354
MPN:
107992
290.901
107992 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3185 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
3 pcs.
6.9496 €
5 pcs.
6.6164 €
7 pcs.
6.2118 €
10 pcs.
5.8667 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type internal threaded pipe
Thread size M14
Pressure 15 bar
Material brass
Length 120 mm
Suitable for temperature controlled couplings
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes