107991 | Riegler

Connecting piece, L 34 mm, 15 bar, brass, for temperature controlled couplings, 107991

Order No.: 63G3329
EAN: 4047322259347
MPN:
107991
280.901
107991 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9976 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
3 pcs.
5.6882 €
5 pcs.
5.4145 €
7 pcs.
5.0932 €
10 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connecting piece
Pressure 15 bar
Material brass
Length 34 mm
Suitable for temperature controlled couplings
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes