107967 | Riegler
Temperature control coupling, L 53.5 mm, 15 bar, brass, for hose, 107967
Order No.: 63G3262
EAN: 4047322258883
MPN:
107967
280.32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5513 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5513 €
3 pcs.
19.5755 €
5 pcs.
18.4093 €
7 pcs.
17.3740 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature control coupling | |
| Thread size | G3/8 | |
| Pressure | 15 bar | |
| Material | brass | |
| Medium | air, water, oil, vacuum | |
| Length | 53.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |