107951 | Riegler
Connecting piece, L 34 mm, 15 bar, brass, for temperature controlled couplings, 107951
Order No.: 63G3327
EAN: 4047322258470
MPN:
107951
270.901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6049 € *
Available in 3 Days: 38 pcs. - if ordered today
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
5 pcs.
5.3193 €
10 pcs.
5.0575 €
15 pcs.
4.7481 €
20 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting piece | |
| Pressure | 15 bar | |
| Material | brass | |
| Length | 34 mm | |
| Suitable for | temperature controlled couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |