107948 | Riegler
Temperature control plug-in nipple, L 27 mm, 15 bar, brass, nickel-plated, for jacks, 107948
Order No.: 63G3215
EAN: 4047322258449
MPN:
107948
270.804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6049 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
5 pcs.
5.3193 €
10 pcs.
5.0575 €
15 pcs.
4.7481 €
20 pcs.
4.4863 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature control plug-in nipple | |
| Thread size | R1/8 | |
| Pressure | 15 bar | |
| Material | brass, nickel-plated | |
| Medium | air, water, oil, vacuum | |
| Length | 27 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |