107943 | Riegler
Plug nipple pipe, L 240 mm, 15 bar, brass, for jacks, 107943
Order No.: 63G3028
EAN: 4047322258364
MPN:
107943
270.706
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1832 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
18.18 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1832 €
3 pcs.
17.2907 €
5 pcs.
16.4934 €
7 pcs.
15.5176 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple pipe | |
| Pressure | 15 bar | |
| Material | brass | |
| Medium | air, water, oil, vacuum | |
| Length | 240 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |