107942 | Riegler
Plug nipple pipe, L 120 mm, 15 bar, brass, for jacks, 107942
Order No.: 63G3027
EAN: 4047322258357
MPN:
107942
270.705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
3 pcs.
6.5688 €
5 pcs.
6.2594 €
7 pcs.
5.8786 €
10 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple pipe | |
| Pressure | 15 bar | |
| Material | brass | |
| Medium | air, water, oil, vacuum | |
| Length | 120 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |