107941 | Riegler

Plug nipple pipe, L 100 mm, 15 bar, brass, for jacks, 107941

Order No.: 63G3026
EAN: 4047322258340
MPN:
107941
270.704
107941 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9258 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
3 pcs.
6.5688 €
5 pcs.
6.2594 €
7 pcs.
5.8786 €
10 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type plug nipple pipe
Pressure 15 bar
Material brass
Medium air, water, oil, vacuum
Length 100 mm
Suitable for jacks
Logistics
Property Value
Country of origin DE
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes