107938 | Riegler
Plug nipple pipe, L 63 mm, 15 bar, brass, for jacks, 107938
Order No.: 63G3023
EAN: 4047322258319
MPN:
107938
270.701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8433 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
5 pcs.
4.5934 €
10 pcs.
4.3792 €
15 pcs.
4.1055 €
20 pcs.
3.8794 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple pipe | |
| Pressure | 15 bar | |
| Material | brass | |
| Medium | air, water, oil, vacuum | |
| Length | 63 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |