107937 | Riegler
Temperature control plug-in nipple, L 29 mm, 15 bar, brass, nickel-plated, for jacks, 107937
Order No.: 63G3209
EAN: 4047322258302
MPN:
107937
270.624
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2820 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2820 €
3 pcs.
8.8060 €
5 pcs.
8.3895 €
7 pcs.
7.8778 €
10 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature control plug-in nipple | |
| Thread size | G1/4 | |
| Pressure | 15 bar | |
| Material | brass, nickel-plated | |
| Medium | air, water, oil, vacuum | |
| Length | 29 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |