107936 | Riegler
Temperature control plug-in nipple, L 29 mm, 15 bar, brass, for jacks, 107936
Order No.: 63G3208
EAN: 4047322258289
MPN:
107936
270.622
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6870 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
3 pcs.
8.2467 €
5 pcs.
7.8540 €
7 pcs.
7.3780 €
10 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature control plug-in nipple | |
| Thread size | M14 | |
| Pressure | 15 bar | |
| Material | brass | |
| Medium | air, water, oil, vacuum | |
| Length | 29 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |