107930 | Riegler

Temperature control plug-in nipple, L 39.5 mm, 15 bar, brass, for jacks, 107930

Order No.: 63G3235
EAN: 4047322258203
MPN:
107930
270.601
107930 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.6065 €
25 pcs.
1.4637 €
50 pcs.
1.3685 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type temperature control plug-in nipple
Pressure 15 bar
Material brass
Medium air, water, oil, vacuum
Length 39.5 mm
Suitable for jacks
Logistics
Property Value
Customs tariff number 74122000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes