107928 | Riegler

Temperature control coupling, L 47 mm, 15 bar, brass, for hose, 107928

Order No.: 63G3248
EAN: 4047322258142
MPN:
107928
270.36
107928 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4315 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
3 pcs.
21.3724 €
5 pcs.
20.0991 €
7 pcs.
18.9686 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type temperature control coupling
Thread size G1/4
Pressure 15 bar
Material brass
Medium air, water, oil, vacuum
Length 47 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes