107927 | Riegler

Temperature control coupling, L 47 mm, 15 bar, brass, for hose, 107927

Order No.: 63G3247
EAN: 4047322258128
MPN:
107927
270.35
107927 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.4315 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
3 pcs.
21.3724 €
5 pcs.
20.0991 €
7 pcs.
18.9686 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type temperature control coupling
Thread size M14
Pressure 15 bar
Material brass
Medium air, water, oil, vacuum
Length 47 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 84818079
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes