107922 | Riegler
Temperature control coupling, L 47 mm, 15 bar, brass, for hose, 107922
Order No.: 63G3242
EAN: 4047322258074
MPN:
107922
270.26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4315 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
3 pcs.
21.3724 €
5 pcs.
20.0991 €
7 pcs.
18.9686 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature control coupling | |
| Thread size | G1/4 | |
| Pressure | 15 bar | |
| Material | brass | |
| Medium | air, water, oil, vacuum | |
| Length | 47 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |