107919 | Riegler

Temperature control coupling, L 47 mm, 15 bar, brass, for hose, 107919

Order No.: 63G3239
EAN: 4047322258043
MPN:
107919
270.23
107919 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9797 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
20.98 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9797 €
3 pcs.
19.9801 €
5 pcs.
18.7901 €
7 pcs.
17.7429 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type temperature control coupling
Thread size M14
Pressure 15 bar
Material brass
Medium air, water, oil, vacuum
Length 47 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 84818079
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes