107883 | Riegler

Safety claw coupling, L 87.2 mm, 16 bar, malleable cast iron, for hose, 107883

Order No.: 63G2938
EAN: 4047322260121
MPN:
107883
KT 13 S
107883 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.9194 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
22.92 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9194 €
3 pcs.
21.8365 €
5 pcs.
20.5394 €
7 pcs.
19.3851 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type safety claw coupling
Pressure 16 bar
Material malleable cast iron
Length 87.2 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes