107880 | Riegler
Safety claw coupling, L 60.7 mm, 16 bar, malleable cast iron, for hose, 107880
Order No.: 63G2935
EAN: 4047322260091
MPN:
107880
KI 12 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2625 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
28.26 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2625 €
3 pcs.
26.9297 €
5 pcs.
25.3232 €
7 pcs.
23.9071 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety claw coupling | |
| Thread size | G1/2 | |
| Pressure | 16 bar | |
| Material | malleable cast iron | |
| Length | 60.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |