107878 | Riegler
Safety claw coupling, L 82.2 mm, 16 bar, malleable cast iron, for hose, 107878
Order No.: 63G2933
EAN: 4047322282024
MPN:
107878
KA 01 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3787 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
35.38 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3787 €
3 pcs.
33.7008 €
5 pcs.
31.6897 €
7 pcs.
29.9166 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety claw coupling | |
| Thread size | R1 | |
| Pressure | 16 bar | |
| Material | malleable cast iron | |
| Length | 82.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |