107875 | Riegler
Safety claw coupling, L 67.7 mm, 16 bar, malleable cast iron, for hose, 107875
Order No.: 63G2932
EAN: 4047322260046
MPN:
107875
KA 38 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6548 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
29.65 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6548 €
3 pcs.
28.2506 €
5 pcs.
26.5727 €
7 pcs.
25.0852 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety claw coupling | |
| Thread size | G3/8 | |
| Pressure | 16 bar | |
| Material | malleable cast iron | |
| Length | 67.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |