107872 | Riegler
Sealing kit, brass, for claw couplings, 107872
Order No.: 63G2172
EAN: 4047322259248
MPN:
107872
D 122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8790 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
5 pcs.
4.6410 €
10 pcs.
4.4149 €
15 pcs.
4.1412 €
20 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement seal set, 107872, Riegler
Replacement seal set for jaw couplings with brass seal, consisting of: Brass sleeve, Hose ring, Mounting screw M5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement seal kit | |
| Material | brass | |
| Suitable for | claw couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |