107871 | Riegler

Blind coupling, L 42 mm, 10 bar, malleable cast iron, for hose, 107871

Order No.: 63G1917
EAN: 4047322260183
MPN:
107871
BK 100
107871 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2590 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
3 pcs.
6.8901 €
5 pcs.
6.5569 €
7 pcs.
6.1642 €
10 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type blind coupling
Pressure 10 bar
Material malleable cast iron
Length 42 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes