107857 | Riegler
Jaw coupling with exterior thread, G 1, with brassseal, 107857, KA 10 M
Order No.: 63G2408
EAN: 4047322258982
MPN:
107857
KA 10 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3855 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
3 pcs.
17.4930 €
5 pcs.
16.6719 €
7 pcs.
15.6961 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | claw coupling | |
| Thread size | G1 | |
| Pressure | 10 bar | |
| Material | malleable cast iron | |
| Length | 49 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |