107855 | Riegler
Jaw coupling with exterior thread, G 1/2, with brass seal, 107855, KA 12 M
Order No.: 63G2410
EAN: 4047322258920
MPN:
107855
KA 12 M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7199 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
15.72 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7199 €
3 pcs.
14.9583 €
5 pcs.
14.2562 €
7 pcs.
13.4232 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | claw coupling | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | malleable cast iron | |
| Length | 54.9 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |