107854 | Riegler
Jaw coupling with exterior thread, G 1, DN 20, 107854, KA 01
Order No.: 63G2407
EAN: 4047322258890
MPN:
107854
KA 01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5319 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
9.53 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5319 €
3 pcs.
9.0559 €
5 pcs.
8.6156 €
7 pcs.
8.0920 €
10 pcs.
7.6279 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | claw coupling | |
| Thread size | G1 | |
| Pressure | 10 bar | |
| Material | malleable cast iron | |
| Length | 48 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |