107838 | Riegler
Replacement seal, FPM, for GEKA couplings, 107838
Order No.: 63G2167
EAN: 4047322125703
MPN:
107838
D 119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3998 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
12.40 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3998 €
3 pcs.
11.7810 €
5 pcs.
11.2336 €
7 pcs.
10.5791 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement seal, 107838, Riegler
Replacement seal in FKM, for GEKA stainless steel couplings of series »GEKA plus«, Temperature range -10 °C to 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement seal | |
| Material | FPM | |
| Suitable for | GEKA couplings |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |