107834 | Riegler

GEKA blind coupling, 40 bar, stainless steel, for drinking water, 107834

Order No.: 63G2175
EAN: 4047322133081
MPN:
107834
K 118-ES
107834 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.8341 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
27.83 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8341 €
3 pcs.
26.5132 €
5 pcs.
24.9305 €
7 pcs.
23.5382 €
*incl. VAT plus shipping costs
Subject to prior sale

GEKA hose piece, 107834, Riegler

Claw couplings (claw distance: 40 mm) made of stainless steel (similar to 1.4581). Suitable for a wide range of applications, e.g. in the chemical, food processing, water management, vehicle construction, shipbuilding and aerospace industries, agriculture, environmental engineering, etc.

Technical specifications
Filter Property Value
Product type GEKA blind coupling
Pressure 40 bar
Material stainless steel
Suitable for drinking water
Logistics
Property Value
Country of origin CN
Customs tariff number 84836020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes