107821 | Riegler
GEKA threaded connector, 40 bar, brass, for hose, 107821
Order No.: 63G2186
EAN: 4047322389105
MPN:
107821
K 504-KTW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3922 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
31.39 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3922 €
3 pcs.
29.8928 €
5 pcs.
28.1197 €
7 pcs.
26.5370 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA threaded connector | |
| Thread size | 25 mm | |
| Pressure | 40 bar | |
| Material | brass | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |