107820 | Riegler
GEKA threaded connector, 40 bar, brass, for hose, 107820
Order No.: 63G2185
EAN: 4047322389082
MPN:
107820
K 503-KTW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8472 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
24.85 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8472 €
3 pcs.
23.6691 €
5 pcs.
22.2649 €
7 pcs.
21.0154 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA threaded connector | |
| Thread size | 19 mm | |
| Pressure | 40 bar | |
| Material | brass | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |