107818 | Riegler
GEKA blind coupling, 40 bar, brass, for drinking water, 107818
Order No.: 63G2177
EAN: 4047322389020
MPN:
107818
K 118-KTW
This item is no longer available.
As an alternative, we recommend the following item:
GEKA blind coupling, 40 bar, brass, for hose, 154166
Order No.: 64G0447
Manufacturer: Riegler
per pc. 8.9964 € *
GEKA blind coupling, 107818, Riegler
GEKA blind coupling, for potable water, bright brass, Operating pressure max. 40 bar, Medium / ambient temperature -10 °C to 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA blind coupling | |
| Pressure | 40 bar | |
| Material | brass | |
| Suitable for | drinking water |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |