107797 | Riegler
GEKA branch piece, 40 bar, brass, for hose, 107797
Order No.: 63G2174
EAN: 4047322389204
MPN:
107797
K 611
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.2240 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
35.22 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2240 €
3 pcs.
33.5461 €
5 pcs.
31.5469 €
7 pcs.
29.7857 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA branch piece | |
| Pressure | 40 bar | |
| Material | brass | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |