107789 | Riegler
GEKA threaded connector, L 38 mm, 40 bar, brass, for hose, 107789
Order No.: 63G2183
EAN: 4047322133203
MPN:
107789
K 213 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9765 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
28.98 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9765 €
3 pcs.
27.5961 €
5 pcs.
25.9539 €
7 pcs.
24.5021 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA threaded connector | |
| Thread size | G1 | |
| Pressure | 40 bar | |
| Material | brass | |
| Length | 38 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |