107788 | Riegler
GEKA threaded connector, L 32 mm, 40 bar, brass, for hose, 107788
Order No.: 63G2181
EAN: 4047322133180
MPN:
107788
K 211 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6092 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
24.61 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6092 €
3 pcs.
23.4430 €
5 pcs.
22.0507 €
7 pcs.
20.8131 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | GEKA threaded connector | |
| Thread size | G3/4 | |
| Pressure | 40 bar | |
| Material | brass | |
| Length | 32 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |