107787 | Riegler

GEKA threaded connector, L 30 mm, 40 bar, brass, for hose, 107787

Order No.: 63G2180
EAN: 4047322133166
MPN:
107787
K 210 A
107787 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6691 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
23.67 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6691 €
3 pcs.
22.5386 €
5 pcs.
21.2058 €
7 pcs.
20.0158 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type GEKA threaded connector
Thread size G1/2
Pressure 40 bar
Material brass
Length 30 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes