107774 | Riegler

GEKA blind coupling, 40 bar, brass, for drinking water, 107774

Order No.: 63G2176
EAN: 4047322133074
MPN:
107774
K 118
107774 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0690 € *
Available in 3 Days: 69 pcs. - if ordered today
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
5 pcs.
5.7596 €
10 pcs.
5.4740 €
15 pcs.
5.1408 €
20 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale

GEKA hose piece, 107774, Riegler

Claw couplings (claw distance: 40 mm) made of brass for water, industrial, mortar, suction and discharge hoses. Suitable for a wide range of applications, e.g. industrial plant engineering, civil and structural engineering, environmental engineering, manual trades, domestic water engineering, horticulture and landscaping, agriculture and forestry, etc.

Technical specifications
Filter Property Value
Product type GEKA blind coupling
Pressure 40 bar
Material brass
Suitable for drinking water
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back
Substance description Lead