107751 | Riegler
Protective dust cover, L 230 mm, PVC, for jacks, 107751
Order No.: 63G3003
EAN: 4047322056809
MPN:
107751
242.100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8659 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
3 pcs.
7.4732 €
5 pcs.
7.1162 €
7 pcs.
6.6759 €
10 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective dust cover | |
| Material | PVC | |
| Length | 230 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 39235090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |