107750 | Riegler

Protective dust cover, L 195 mm, PVC, for plug, 107750

Order No.: 63G3007
EAN: 4047322057288
MPN:
107750
242.99
107750 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7711 € *
Available in 3 Days: 48 pcs. - if ordered today
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
3 pcs.
6.4260 €
5 pcs.
6.1285 €
7 pcs.
5.7477 €
10 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type protective dust cover
Material PVC
Length 195 mm
Suitable for plug
Logistics
Property Value
Country of origin SE
Customs tariff number 39235090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes