107748 | Riegler
Protective dust cover, L 170 mm, PVC, for plug, 107748
Order No.: 63G3006
EAN: 4047322057264
MPN:
107748
242.97
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7711 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
3 pcs.
6.4260 €
5 pcs.
6.1285 €
7 pcs.
5.7477 €
10 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective dust cover | |
| Material | PVC | |
| Length | 170 mm | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 39235090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |