107744 | Riegler

Protective dust cover, L 145 mm, PVC, for plug, 107744

Order No.: 63G3009
EAN: 4047322057226
MPN:
107744
242.93
107744 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7711 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
3 pcs.
6.4260 €
5 pcs.
6.1285 €
7 pcs.
5.7477 €
10 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type protective dust cover
Material PVC
Length 145 mm
Suitable for plug
Logistics
Property Value
Country of origin SE
Customs tariff number 39235090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes