107742 | Riegler

Plug nipple, L 70 mm, 300 bar, steel, galvanized, for jacks, 107742

Order No.: 63G3015
EAN: 4047322057158
MPN:
107742
242.65 B
107742 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.1727 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
74.17 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1727 €
2 pcs.
70.9597 €
3 pcs.
68.0204 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type plug nipple
Thread size G1
Pressure 300 bar
Material steel, galvanized
Length 70 mm
Suitable for jacks
Logistics
Property Value
Country of origin SE
Customs tariff number 84812010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes