107740 | Riegler
Plug nipple, L 46 mm, 300 bar, steel, galvanized, for jacks, 107740
Order No.: 63G3013
EAN: 4047322057110
MPN:
107740
242.63 B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8178 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
38.82 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8178 €
2 pcs.
37.1280 €
3 pcs.
35.5929 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Thread size | G1/2 | |
| Pressure | 300 bar | |
| Material | steel, galvanized | |
| Length | 46 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |