107739 | Riegler

Plug nipple, L 42 mm, 320 bar, steel, galvanized, for jacks, 107739

Order No.: 63G3012
EAN: 4047322057097
MPN:
107739
242.62 B
107739 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.5441 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
38.54 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5441 €
2 pcs.
36.6996 €
3 pcs.
34.5219 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type plug nipple
Thread size G3/8
Pressure 320 bar
Material steel, galvanized
Length 42 mm
Suitable for jacks
Logistics
Property Value
Country of origin SE
Customs tariff number 73072910
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes