107726 | Riegler
Protective dust cover, L 242 mm, PVC, for jacks, 107726
Order No.: 63G3001
EAN: 4047322057196
MPN:
107726
242.90
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
5 pcs.
3.7128 €
10 pcs.
3.5462 €
15 pcs.
3.3201 €
20 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective dust cover | |
| Material | PVC | |
| Length | 242 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 39235090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |