107725 | Riegler
Plug nipple, L 41 mm, 250 bar, steel, galvanized, for jacks, 107725
Order No.: 63G3011
EAN: 4047322057066
MPN:
107725
242.61 A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9071 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
23.91 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9071 €
3 pcs.
22.7766 €
5 pcs.
21.4200 €
7 pcs.
20.2181 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug nipple | |
| Thread size | G1/2 | |
| Pressure | 250 bar | |
| Material | steel, galvanized | |
| Length | 41 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 84812010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |