107691 | Riegler
Nipple, red, L 37 mm, 35 bar, brass, for couplings NW7.8, 107691
Order No.: 64G0568
EAN: 4047322062374
MPN:
107691
248.73
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1737 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.17 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1737 €
3 pcs.
11.6382 €
5 pcs.
11.1384 €
10 pcs.
10.5315 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive nipple, 107691, Riegler
Captive nipple I.D. 7.8, Bright brass, G 1/4 ET, red, Operating pressure 0 - 35 bar, Medium / ambient temp. -20 °C to 100 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Version | red | |
| Thread size | G1/4 AG | |
| Pressure | 35 bar | |
| Material | brass | |
| Medium | compressed air, water | |
| Length | 37 mm | |
| Suitable for | couplings NW7.8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |