107687 | Riegler
Nipple, L 37 mm, 35 bar, brass, for jacks, 107687
Order No.: 63G3323
EAN: 4047322062312
MPN:
107687
248.65
This item is no longer available.
As an alternative, we recommend the following item:
Nipple, L 36.5 mm, 35 bar, brass, for jacks, 137572
Order No.: 64G0565
Manufacturer: Riegler
per pc. 13.3637 € *
Captive nipple, 107687, Riegler
One-hand quick disconnect coupling with a large bore. Different media can be connected safely and non-interchangeably even when space is restricted, thanks to the colour-coded coupling and plug and the different coupling profile defined for each of the four colours; only coupling and plug of the same colour fit together.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | brass | |
| Length | 37 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |