107680 | Riegler
Insertion grommet, brown, L 51 mm, 35 bar, brass, for couplings NW7.8, 107680
Order No.: 64G0526
EAN: 4047322062237
MPN:
107680
248.54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7929 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
5 pcs.
11.2574 €
10 pcs.
10.7814 €
15 pcs.
10.1983 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive plug-in connector, 107680, Riegler
Captive plug-in connector I.D. 7.8, Bright brass, Sleeve I.D.9, brown, Operating pr. 0-35 bar, Medium/ambient temp. -20°C to 100°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insertion grommet | |
| Version | brown | |
| Pressure | 35 bar | |
| Material | brass | |
| Medium | compressed air, water | |
| Length | 51 mm | |
| Suitable for | couplings NW7.8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |