107678 | Riegler

Insertion grommet, L 51 mm, 35 bar, brass, for jacks, 107678

Order No.: 63G3282
EAN: 4047322062213
MPN:
107678
248.52
107678 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9230 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
3 pcs.
13.2328 €
5 pcs.
12.6259 €
7 pcs.
11.8762 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type insertion grommet
Thread size 9 mm
Pressure 35 bar
Material brass
Length 51 mm
Suitable for jacks
Logistics
Property Value
Customs tariff number 74122000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes